Christmas Opening Hours and Delivery Dates here

WR Rademacher VK C-908-1-EP Laboratory Card Epoxy 80 x 50 x 1.5 mm Pitch 2.54mm

Order Code:

50-5236

Brand: WR Rademacher MPN: VK C-908-1-EP EAN-13: 4031909009746
Qty Unit Price (Ex VAT)
2+ £4.18
10+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
51 available to back orderBack-order availability date - 15/01/2026

An 80 x 50mm circuit board, ideal for prototypes and one-off designs, that can plug directly into a PCB edge connector.


  • Track type: tie point board - strips are divided into groups of 3 linked pads
  • Epoxy board
  • Thickness 1.5mm
  • Hole size 1mm
  • Pitch 2.54mm
  • Single-sided - copper pattern is on one side only
Hole Pitch 2.54mm
Thickness 1.5mm
Base Material Epoxy with copper plating
Length 80mm
Number of Rows 19
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot