Bungard 120306Z38 FR4 Photo Resist PCB Double Sided 200mm x 150mm x 1.5mm

Standard range
Order Code:

50-5381

Brand: Bungard MPN: 120306Z38 EAN-13: 4016138324464
Qty Unit Price (Ex VAT)
1+ £6.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
86 in Stock, despatched in 4 days

High quality double-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Length 200mm
  • Width 150mm
  • Thickness 1.5mm
  • Copper cladding thickness 35µm
  • Manufacturer's part 120306Z38
Board Material Epoxy resin
Length 200mm
Number of Sides 2
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot