Christmas Opening Hours and Delivery Dates here
Bungard 020306E75 FR4 PCB Single Sided 100mm x 100mm x 1.5mm

Image Representative of Range

Bungard 020306E75 FR4 PCB Single Sided 100mm x 100mm x 1.5mm

Order Code:

50-5384

Brand: Bungard MPN: 020306E75 EAN-13: 4016138324587
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 15/01/2026

High quality copper clad printed circuit board (PCB) from Bungard. The original Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production.


  • Single-sided
  • Copper thickness 35µm
  • No photo-resist
  • Epoxy
  • Length 100mm
  • Width 100mm
  • Manufacturer's part 020306E75

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot