Bungard 120307Z33 FR4 Photo Resist PCB Double Sided 160mm x 100mm x 1.5mm

Standard range
Order Code:

50-5401

Brand: Bungard MPN: 120307Z33 EAN-13: 4016138144031
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
188 in Stock, despatched in 4 days

High quality double-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Length 160mm
  • Width 160mm
  • Thickness 1.5mm
  • Copper cladding thickness 70µm
  • Manufacturer's part 120307Z33

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot