Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Licefa Work Tray 175 x 100 x 34mm White

Order Code:  

50-5490

  Copy to clipboard
Brand: Licefa  Copy to clipboard MPN: 530247 Copy to clipboard EAN-13: 4016138095425
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.46
5+ £5.04
10+ £4.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
59 available to back OrderBack-order availability date - 05/08/2024

A White plastic tray, 180 x 105mm, designed for cleaning and polishing small components, etching circuit boards, developing boards with photosensitive surfaces and sorting components.


  • Stackable
  • White colour
  • Polystyrene
  • Base area 180 x 105mm
  • Max. working temperature 70°C
Type Tray

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


10 May 2014 Question by: Rapid Customer | Product code: 50-5490
Q. Hello. Are these made from rigid or foamed polystyrene (the stuff that is used for packaging and makes a terrible mess when broken apart)
A. Hi Zak. Thank you for your question. These are a rigid polystyrene not the foam.

Reviews


Be the first to submit a review