Knipex 97 53 09 Self-Adjusting Crimping Pliers For End Sleeves (Ferrules)

Standard range
Order Code:

50-5522

Brand: Knipex MPN: 97 53 09 EAN-13: 4003773044550
  • Quickly find another product in this range by Capacity:

    0.08 to 10mm² 0.08 to 16mm²
Qty Unit Price (Ex VAT)
1+ £147.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 23/01/2025

These front-loading Knipex Crimping Pliers for End Sleeves are self-adjusting to the desired end sleeve size. They fit all twin ferrules within the application range. The crimping pressure is already precisely calibrated but it can be readjusted. This tool has a selector lever for setting the crimping area either to 0.08 - 10mm² or 16mm².


  • Front loading of the end sleeves into the tool
  • High crimping quality due to self-releasing mechanism
  • Optimum transmission of force thanks to toggle lever
  • High operation comfort thanks to handy shape and low weight
  • Made from oild-hardened chrome vanadium electric steel
  • Manufacturer's part 97 53 09
Type Crimp tool
Capacity 0.08 to 16mm²
Weight 475g
Wire Gauge 28 to 6AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot