TE Connectivity 1445022-6 Micro MATE-N-LOK 6-pin Plug-in Casing Crimp 3mm

Standard range
Order Code:

50-5829

Brand: TE Connectivity MPN: 1445022-6
  • Quickly find another product in this range by Number of Pins:

    3 5 6
Qty Unit Price (Ex VAT)
350+ £0.345
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
23,483 available to back orderBack-order availability date - 29/01/2025

6-pin single row housings for Micro Mate-N-Lok plug connectors from TE Connectivity.


  • Colour black
  • Size (length x width) 14 x 19mm
  • Pitch 3.0mm
  • Nominal current 5A
  • Temperature range -40 to +105°C
  • Manufacturer's part no. 1445022-6

Supplied without contacts.
Connection Free plug
Number of Pins 6
Number of Rows 1
Orientation Straight
Pitch 3mm
Type Plug housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot