TE Connectivity 1445048-3 Micro MATE-N-LOK 3 mm Plug Housing 3 Pole

Standard range
Order Code:

50-5898

Brand: TE Connectivity MPN: 1445048-3
Qty Unit Price (Ex VAT)
350+ £0.299
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
4,068 in Stock, despatched in 7 days

Sub-miniaturised version of the proven Universal Mate-N-Lok connector from TE Connectivity, with 3 pins, suitable for panel mounting.


  • Size (length x width) 16.9 x 9.9mm
  • Pitch 3.0mm
  • Colour black
  • Nominal current 5A
  • Nominal voltage 250V
  • Operating temperature -40 to +105°C
  • Manufacturer's part no: 1445048-3

Supplied without contacts.
Connection Free plug
Number of pins 3
Number of Rows 1
Orientation Straight
Pitch 3mm
Type Plug housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot