Intertec ITS-LZ-1949-Z-24VDC 0.6N - 11N Pull Type Solenoid 24VDC 7W M3

Standard range
Order Code:

50-6041

Brand: Intertec MPN: ITS-LZ-1949-Z-24VDC EAN-13: 4064161262376
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
109 available to back orderBack-order availability date - 21/01/2025

This cylindrically-bodied linear solenoid is of the pull type with a 10mm stroke. Voltage is 24V DC and the diameter of the body is 20mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Fixings M3
Height 20mm
Length 49mm
Nominal Power 7W
Solenoid Action Pull
Stroke 10mm
Width 20mm
Coil Voltage (DC) 24V
Start/End Force 0.6/11N
Weight 86g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot