Intertec ITS-LZ 2560-D-24VDC 0.78N - 22N Push Type Solenoid 24VDC 10W M3

Standard range
Order Code:

50-6044

Brand: Intertec MPN: ITS-LZ 2560-D-24VDC
Qty Unit Price (Ex VAT)
1+ £17.77
25+ £16.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
221 in Stock, despatched in 4 days

This cylindrically-bodied linear solenoid is of the push type with a 18mm stroke. Voltage is 24V DC and the diameter of the body is 25mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Includes return spring
  • Fixings M3
Coil Voltage 24VDC
Height 25mm
Length 61mm
Nominal Power 10W
Solenoid Action Push
Start / End Force 0.78 to 22N
Stroke 18mm
Type Push
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot