Intertec ITS-LS1110B-Z-12VDC 0.18N - 2N Pull Type Solenoid 12VDC 1.1W M3

Standard range
Order Code:

50-6085

Brand: Intertec MPN: ITS-LS1110B-Z-12VDC
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
222 available to back orderBack-order availability date - 14/02/2025

This open-framed linear solenoid is of the pull type with a 1.5mm stroke. Voltage is 12V DC and the solenoid has dimensions of 22 x 11 x 10mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.


Coil Voltage 12VDC
Height 10mm
Length 22mm
Nominal Power 1.1W
Solenoid Action Pull
Start / End Force 0.18 to 2N
Stroke 1.5mm
Type Pull
Width 11mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot