Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wiha 00820 VDE SoftFinish® Electric Slotted Screwdriver Blade Width 2.5mm

Standard range
Order Code:  

50-6430

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 00820 Copy to clipboard EAN-13: 4010995008208
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
117 available to back orderBack-order availability date - 11/11/2024

Blade made of high-quality chromium-vanadium-molybdenum steel, thorough hardened and tempered. Ergonomic Wiha SoftFinish® multi-component grip with anti-roll off protection. The protective insulation lets you work on components carrying voltages up to 1000 V/AC.


  • Protective insulation sprayed directly onto blade
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 179mm
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot