Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Blade made of high-quality chromium-vanadium-molybdenum steel, thorough hardened and tempered. Ergonomic Wiha SoftFinish® multi-component grip with anti-roll off protection. The protective insulation lets you work on components carrying voltages up to 1000 V/AC.
Blade Length | 100mm |
---|---|
Overall Length | 211mm |
Drive Type | Slotted |
Insulation Type | VDE |
Slotted Tip Thickness | 0.8mm |
Slotted Tip Width | 4mm |
To use this facility please Sign In.
Sign In