Wiha 27150 SoftFinish® ESD Slotted Screwdriver Blade Width 3 mm

Standard range
Order Code:

50-7690

Brand: Wiha MPN: 27150 EAN-13: 4010995271503
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 22/01/2025

A Wiha SoftFinish ESD Slotted Screwdriver ideal for working on electrostatically sensitive components.


  • 3mm ESD Slotted Screwdriver
  • High quality chrome-vanadium-molybdenum steel, through hardened and chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection
  • Surface resistance 106 to 109 Ω
  • Conforms to IEC 61340-5-1
Blade Length 100mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 204mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot