Piher PC16SH-10IP06101A2020MTA Potentiometer PC16 Mono 100R LIN

Standard range
Order Code:

50-7827

Brand: Piher MPN: PC16SH-10IP06101A2020MTA
Qty Unit Price (Ex VAT)
1+ £2.50
50+ £1.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
226 available to back orderBack-order availability date - 13/02/2025

Dustproof enclosed linear potentiometer with circuit board connection and self-extinguishing plastic casing.


  • Resistance 100Ω
  • Angle of rotation (electrical) 280°
  • Angle of rotation (mechanical) 300°
  • Axle diameter 6mm
  • Serrated plastic axle
  • Approvals UL 94-V-0
  • Shaft length 31.5mm
  • Temperature range -25 to +70°C
  • Tolerance ± 20%
  • Manufacturer's part PC16SH-10IP06101A2020MTA
Number of Turns N/A
Power Rating 0.2W
Resistance 100Ω
Shaft Diameter 6mm
Shaft Length 31.5mm
Taper Linear
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot