Piher PC16SH-10IP06103A2020MTA Potentiometer PC16 Mono 10K LIN

Standard range
Order Code:

50-7833

Brand: Piher MPN: PC16SH-10IP06103A2020MTA
Qty Unit Price (Ex VAT)
1+ £2.43
50+ £1.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched same dayAdditional quantity lead time 9 days

Dustproof enclosed linear potentiometer with PCB connector and self-extinguishing plastic housing.


  • Resistance 10kΩ
  • Angle of rotation (electrical) 280°
  • Angle of rotation (mechanical) 300°
  • Axle diameter 6mm
  • Serrated plastic axle
  • Approvals UL 94-V-0
  • Shaft length 31.5mm
  • Temperature range -25 to +70°C
  • Tolerance ± 20%
  • Manufacturer's part PC16SH-10IP06103A2020MTA
Number of Turns N/A
Power Rating 0.2W
Resistance 10kΩ
Shaft Diameter 6mm
Shaft Length 31.5mm
Taper Linear
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Reviews


Truly waterproof

Reviewed by: Chris - Tuesday, March 4, 2014
If you want a low noise audio pot which just happens to be liquid-proof too, this is the one you want. It's also beer-proof - great for guitar effects!


Trustpilot