Christmas Opening Hours and Delivery Dates here

Piher PC16DH-10IP06105B2020MTA Potentiometer PC16 Stereo 1M LOG

Order Code:

50-7860

Brand: Piher MPN: PC16DH-10IP06105B2020MTA
Qty Unit Price (Ex VAT)
1+ £4.63
50+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
77 available to back orderBack-order availability date - 16/01/2026

Dustproof enclosed stereo logarithmic potentiometer with PCB terminal and self-extinguishing plastic casing.


  • Resistance 1MΩ
  • Angle of rotation (electrical) 280°
  • Angle of rotation (mechanical) 300°
  • Axle diameter 6mm
  • Serrated plastic axle
  • Approvals UL 94-V-0
  • Shaft length 31.5mm
  • Temperature range -25 to +70°C
  • Tolerance ± 20%
  • Manufacturer's part PC16DH-10IP06105B2020MTA
Resistance 1MΩ
Tolerance ± 20%
Taper Logarithmic
Power Rating 0.1W
Shaft Diameter 6mm
Shaft Length 31.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot