Potentiometers PC16 Stereo

Potentiometers PC16 Stereo

Piher Brand: Piher

Dustproof enclosed stereo potentiometers with circuit board connections and self-extinguishing plastic casings.

  • Angle of rotation (electrical) 280°
  • Angle of rotation (mechanical) 300°
  • Axle diameter 6mm
  • Serrated plastic axle
  • Approvals UL 94-V-0
  • Shaft length 31.5mm
  • Temperature range -25 to +70°C
  • Tolerance ± 20%

Order codeValue ΩResponseMftrs part no.
50-78624.7kLinearPC16DH-10IP06472A2020MTA
50-818110kLinearPC16DH-10IP06103A2020MTA
50-786322kLinearPC16DH-10IP06223A2020MTA
50-786447kLinearPC16DH-10IP06473A2020MTA
50-7865100kLinearPC16DH-10IP06104A2020MTA
50-7850220kLinearPC16DH-10IP06224A2020MTA
50-7851470kLinearPC16DH-10IP06474A2020MTA
50-78521MLinearPC16DH-10IP06105A2020MTA
50-81804.7kLogarithmicPC16DH-10IP06472B2020MTA
50-785410kLogarithmicPC16DH-10IP06103B2020MTA
50-785522kLogarithmicPC16DH-10IP06223B2020MTA
50-785647kLogarithmicPC16DH-10IP06473B2020MTA
50-7857100kLogarithmicPC16DH-10IP06104B2020MTA
50-7858220kLogarithmicPC16DH-10IP06204B2020MTA
50-7859470kLogarithmicPC16DH-10IP06474B2020MTA
50-78601MLogarithmicPC16DH-10IP06105B2020MTA



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C