Site: Industry
Currency: GBP    
Piher PC16DH-10IP06103B2020MTA Potentiometer PC16 Stereo 10K LOG

Piher PC16DH-10IP06103B2020MTA Potentiometer PC16 Stereo 10K LOG

Piher
Standard range
Order Code:

50-7854

Brand: Piher MPN: PC16DH-10IP06103B2020MTA
Qty Unit Price (Ex VAT)
1+ £4.09
50+ £3.28
Price per unit Ex VAT
114 in Stock, despatched in 4 days

Dustproof enclosed stereo logarithmic potentiometer with PCB terminal and self-extinguishing plastic casing.


  • Resistance 10kΩ
  • Angle of rotation (electrical) 280°
  • Angle of rotation (mechanical) 300°
  • Axle diameter 6mm
  • Serrated plastic axle
  • Approvals UL 94-V-0
  • Shaft length 31.5mm
  • Temperature range -25 to +70°C
  • Tolerance ± 20%
  • Manufacturer's part PC16DH-10IP06103B2020MTA
Number of Turns N/A
Power Rating 0.1W
Resistance 10kΩ
Shaft Diameter 6mm
Shaft Length 31.5mm
Taper Logarithmic
Tolerance ± 20%

Order Code: 65-1460

MPN: 2GECO10KLOG

Omeg PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+
£2.81 £2.65 £2.50 £2.18
100 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 32-0470

MPN: P670-S-09-S6

Rean
Standard range
Price per unit Ex VAT
5+ 20+ 100+ 500+
£0.485 £0.424 £0.314 £0.270
5,163 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 32-1820

MPN: CL170841CR

Cliff
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+
£0.607 £0.541 £0.433 £0.390
345 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 32-1834

MPN: FC7257

Cliff
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+
£3.05 £2.69 £2.15 £1.57
245 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 51-9274

MPN: A 14 38 461

OKW
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 50+ 100+
£9.40 £8.98 £7.64 £6.44 £6.32
10 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C