Piher PC16DH-10IP06103A2020MTA Potentiometer PC16 STEREO 10K LIN

Standard range
Order Code:

50-8181

Brand: Piher MPN: PC16DH-10IP06103A2020MTA
Qty Unit Price (Ex VAT)
1+ £3.35
50+ £2.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
172 available to back orderBack-order availability date - 13/01/2025

Dustproof enclosed stereo linear potentiometer with PCB terminal and self-extinguishing plastic casing.


  • Resistance 10kΩ
  • Angle of rotation (electrical) 280°
  • Angle of rotation (mechanical) 300°
  • Axle diameter 6mm
  • Serrated plastic axle
  • Approvals UL 94-V-0
  • Shaft length 31.5mm
  • Temperature range -25 to +70°C
  • Tolerance ± 20%
  • Manufacturer's part PC16DH-10IP06103A2020MTA
Number of Turns N/A
Power Rating 0.2W
Resistance 10kΩ
Shaft Diameter 6mm
Shaft Length 31.5mm
Taper Linear
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, April 14, 2013 Question by: Rapid Customer | Product code: 50-8181
Q. Does this potentineter have a LINEAR or LOG track?. The title says LIN twice but the specification says LOG
A. Hi Colin. Thank you for your question. 50-8181 us a 10K linear potentiometer, on the technical specification tab at the bottom of the page it includes the data for 50-8180 which is the 10K log version.

Reviews


Be the first to submit a review

Trustpilot