Dustproof enclosed stereo linear potentiometer with PCB terminal and self-extinguishing plastic casing.
- Resistance 22kΩ
- Angle of rotation (electrical) 280°
- Angle of rotation (mechanical) 300°
- Axle diameter 6mm
- Serrated plastic axle
- Approvals UL 94-V-0
- Shaft length 31.5mm
- Temperature range -25 to +70°C
- Tolerance ± 20%
- Manufacturer's part PC16DH-10IP06223A2020MTA
Number of Turns |
N/A |
Power Rating |
0.2W |
Resistance |
22kΩ |
Shaft Diameter |
6mm |
Shaft Length |
31.5mm |
Taper |
Linear |
Tolerance |
± 20% |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In