Piher PC16DH-10IP06472A2020MTA Potentiometer PC16 Stereo 4K7 LIN

Standard range
Order Code:

50-7862

Brand: Piher MPN: PC16DH-10IP06472A2020MTA
Qty Unit Price (Ex VAT)
1+ £3.55
50+ £2.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
201 available to back orderBack-order availability date - 13/01/2025

Dustproof enclosed stereo linear potentiometer with circuit board connection and self-extinguishing plastic casing.


  • Resistance 4k7Ω
  • Angle of rotation (electrical) 280°
  • Angle of rotation (mechanical) 300°
  • Axle diameter 6mm
  • Serrated plastic axle
  • Approvals UL 94-V-0
  • Shaft length 31.5mm
  • Temperature range -25 to +70°C
  • Tolerance ± 20%
  • Manufacturer's part PC16DH-10IP06472A2020MTA
Number of Turns N/A
Power Rating 0.2W
Resistance 4.7kΩ
Shaft Diameter 6mm
Shaft Length 31.5mm
Taper Linear
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, December 12, 2015 Question by: Rapid Customer | Product code: 50-7862
Q. Will the Sifam 11mm Soft Touch Mixer Style Control Knobs fit on these? Just asking as im not sure how many splines the PC16 pots have. Thanks in advance
A. Hi Khemahl, thank you for your question. These do not fit. A better option is 32-0270 and the 6mm range.

Reviews


Be the first to submit a review

Trustpilot