Christmas Opening Hours and Delivery Dates here

Piher PC16SH-10IP06103B2020IMTA Potentiometer PC16 Mono 10K LOG WITH SWITCH

Order Code:

50-7867

Brand: Piher MPN: PC16SH-10IP06103B2020IMTA EAN-13: 2050000750007
Qty Unit Price (Ex VAT)
2+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
82 available to back orderBack-order availability date - 15/01/2026

Dustproof enclosed switched potentiometer with PCB connector and self-extinguishing plastic housing.


Resistance 10kΩ
Tolerance ± 20%
Taper Logarithmic
Power Rating 0.1W
Shaft Diameter 6mm
Shaft Length 31.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot