Site: Industry
Currency: GBP    
Potentiometers Mono With Switch PC16 Series

Potentiometers Mono With Switch PC16 Series

Piher Brand: Piher

These switched potentiometers come in a 16mm dust proof, self-extinguishing enclosure and are available in a choice of popular values in both linear and logarithmic responses.

  • PCB Terminals
  • Carbon resistive element
  • Polyester substrate
  • UL 94-V0
Angle of rotation (electrical)280°
Angle of rotation (mechanical)300°
Axle diameter6mm
Axle typePlastic, serrated
ApprovalsUL 94-V-0
Shaft length31.5 mm
SpecificationMono with switch
Temperature range-25 to +70 °C
Threshold voltage250V DC
Tolerance± 20%

Order code50-818250-818350-7866
Value1K10K100K
ResponseLINLINLIN
Electrical load capacity0.2W0.2W0.2W
Order code50-818550-786750-7869
Value1K10K470K
ResponseLOGLOGLOG
Electrical load capacity0.1W0.1W0.1W


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C