Christmas Opening Hours and Delivery Dates here

Piher PC16SH-10IP06103A2020IMTA Potentiometer PC16 MONO 10K LIN + SWITCH

Order Code:

50-8183

Brand: Piher MPN: PC16SH-10IP06103A2020IMTA
Qty Unit Price (Ex VAT)
1+ £4.42
50+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 available to back orderBack-order availability date - 15/01/2026

Dustproof enclosed potentiometer with PCB connector and self-extinguishing plastic housing.


Resistance 10kΩ
Tolerance ± 20%
Taper Linear
Power Rating 0.2W
Shaft Diameter 6mm
Shaft Length 31.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot