Christmas Opening Hours and Delivery Dates here

Piher PC16SH-10IP06102A2020IMTA Potentiometer PC16 MONO 1K LIN WITH SWITCH

Order Code:

50-8182

Brand: Piher MPN: PC16SH-10IP06102A2020IMTA
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched same dayBack-order availability date - 15/01/2026

Dustproof enclosed potentiometer with PCB connector and self-extinguishing plastic housing.


Resistance 1kΩ
Tolerance ± 20%
Taper Linear
Power Rating 0.2W
Shaft Diameter 6mm
Shaft Length 31.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot