BKL 10120600 1 x 10 Pin Header 1.27mm Pitch 1A Gold Plated

Standard range
Order Code:

50-8062

Brand: BKL MPN: 10120600 EAN-13: 4011376708205
  • Quickly find another product in this range by Number of Pins:

    1 x 10 1 x 25
Qty Unit Price (Ex VAT)
1+ £0.690
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 06/02/2025

A low cost gold plated pin header that is suitable for socket connector pin header. The header has a pitch of 1.27mm. This 1A header is supplied in 1x 10-pin configuration.


  • Gold-plated
  • Safe contact
  • RoHS Compliant
  • Supplied in 1x 10-way length
    BKL part no. 10120600
Pitch 1.27mm
Connection Through hole
Number of Pins 1 x 10
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot