Easter opening times here
TruConnect Miniature Closed Jumper Link

TruConnect Miniature Closed Jumper Link

TruConnect
Standard range
Order Code:

22-0690

Brand: TruConnect MPN: 22-0690
Qty Unit Price (Ex VAT)
10+ £0.155
100+ £0.059
1000+ £0.037
5000+ £0.0290
Price per unit Ex VAT
Order in multiples of 10
41,528 in stock, despatched same dayAdditional quantity lead time 5 months

Closed mini-jumper link, black colour, suitable for use with 2.54mm pin headers.


  • Glass filled PBT material
  • 3A current rating
  • 20mR contact resistance
  • 100MR insulation resistance
  • 650Vac dielectric withstanding voltage
  • Nickel plated contact finish
  • 2.54mm pitch low-profile mini type
  • Dual wipe contacts
  • Mates to 0.64mm square posts
Pitch 2.54mm
Connection Socket
Number of pins N/A
Number of Rows 1
Orientation Straight
Type Jumper link

Order Code: 22-0695

MPN: 22-0695

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.169 £0.076 £0.041 £0.030
77,978 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C