Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of pins:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.79 |
10+ | £1.77 |
50+ | £1.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A straight single pin header with a pitch of 2.54mm. This gold plated header is ideal for connecting two PCBs which are arranged on top of each other or to attach connecting cables to PCBs inside your equipment. A number of different pins are available to suit your every need.
Pitch | 2.54mm |
---|---|
Connection | Through hole |
Number of pins | 1 x 40 |
Number of Rows | 1 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In