White Label SH1294 Key Switch, 90° Switching Angle

Standard range
Order Code:

50-8219

Brand: White Label MPN: SH1294
Qty Unit Price (Ex VAT)
1+ £19.35
10+ £17.58
50+ £15.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock284 lead time 9 days


Key switch with 90° switching angle.


  • 2 keys supplied per switch
Type Keyswitch
Action On-on
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 5A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, September 23, 2019 Question by: Rapid Customer | Product code: 50-8219
Q. Hello, will this work on a 12volt supply? I need to fit one to a vehicle Thanks
A. Hi Nick, thank you for your question. This product is rated at 230V AC but it would still work at 12V DC.


Monday, September 24, 2018 Question by: Rapid Customer | Product code: 50-8219
Q. Is the key trapped in both positions
A. Hi Neil, thank you for your question. The key can be removed in both positions. The key is not trapped.


Wednesday, June 29, 2016 Question by: Rapid Customer | Product code: 50-8219
Q. Does this unit have illumination?
A. Hi Bonne, thank you for your question. No this version is not illuminated.

Reviews


Be the first to submit a review

Trustpilot