Christmas Opening Hours and Delivery Dates here

BKL 10120862 IDC Cable Mounting Socket with 2 x 3 Pins Pitch 2.54 mm

Order Code:

50-8231

Brand: BKL MPN: 10120862
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £1.82
10+ £1.71
50+ £1.59
100+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
15 in stock, despatched same dayAdditional 20 due on 06/01/2026

IDC 2.54mm pitch cable mounting socket with 2 x 3 pins, made of thermoplastic polyester with fibre-glass reinforcement. Also suitable for two-row pin connector strips.


  • Gold-plated
  • DIN 41651
Number of Ways 6
Pitch 2.54mm
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot