Finder 40.31.7.024.1020 PCB Mount Relay 24VDC 12A 1CO SPDT

Standard range
Order Code:

50-8268

Brand: Finder MPN: 40.31.7.024.1020 EAN-13: 8012823338262
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
456 available to back orderBack-order availability date - 22/01/2025

A 12A 24V DC miniature PCB relay with SPDT-CO contacts and 3.5mm contact pin spacing.


  • Switching voltage 250V AC
  • SPDT-CO or SPST-NO contacts
  • Choice of contact pin pitch
  • DC Sensitive coils as standard
  • 8mm Creepage and clearance distances between coil and contacts
  • Meets EN 60335-1 glow wire requirements
  • Flux proof: RT II standard, (RT III option)
  • UL, IMQ approved
Coil Resistance 1200Ω
Contact Configuration SPDT-CO
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 3000VA
Switching Voltage Max (AC) 250V
Width 12.4mm
Coil Current 20mA
Coil Voltage (DC) 24V
Switching Current Max 12A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot