Christmas Opening Hours and Delivery Dates here

Finder Miniature PCB Relays DC Sensitive Coil

Finder Brand: Finder

A range of miniature relays that are designed for PCB mounting. A choice of 3.5mm or 5mm contact pin spacing together with a selection of 12 or 24V DC coil voltages in one of of two contact configurations ensure that there is a choice of relay for a wide range of applications.

  • Switching voltage 250V AC
  • SPDT-CO or SPST-NO contacts
  • Choice of contact pin pitch
  • DC Sensitive coils as standard
  • 8mm Creepage and clearance distances between coil and contacts
  • Meets EN 60335-1 glow wire requirements
  • Flux proof: RT II standard, (RT III option)
  • UL, IMQ approved
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Coil Resistance Coil Current Length Width Height Mounting Type Operating Temperature Switching Voltage Max (AC)
Finder 40.31.7.024.1020 PCB Mount Relay 24VDC 12A 1CO SPDT
Finder 40.31.7.024.1020 PCB Mount Relay 24VDC 12A 1CO SPDT
Extended range
Order code: 50-8268
MPN: 40.31.7.024.1020

181 available to back orderBack-order availability date - 14/01/2026
2+ £2.57
Price per unit Ex VAT
24V SPDT-CO 12A 1200Ω 20mA 29mm 12.4mm 25mm PCB -40 to +85°C 250V
Finder 40.61.7.012.1320 PCB Mount Relay 12VDC 16A 1NO SPST-NO
Finder 40.61.7.012.1320 PCB Mount Relay 12VDC 16A 1NO SPST-NO
Extended range
Order code: 50-8271
MPN: 40.61.7.012.1320

56 available to back orderBack-order availability date - 14/01/2026
2+ £3.78
Price per unit Ex VAT
12V SPST-NO 16A 300Ω 40mA 29mm 12.4mm 25mm PCB -40 to +85°C 250V
Order code50-826650-827150-8268
Contact configurationSPDT-COSPST-NOSPDT-CO
Switching current12A16A12A
Switching voltage250V AC250V AC250V AC
Coil voltage12V DC12V DC24V DC
Contact materialAgNiAgNiAgNi
Contact pin pitch3.5mm5mm3.5mm

Order code50-827250-827350-8276
Contact configurationSPDT-COSPST-NOSPDT-CO
Switching current16A16A16A
Switching voltage250V AC250V AC250V AC
Coil voltage12V DC12V DC24V DC
Contact materialAgCdOAgCdOAgCdO
Contact pin pitch5mm5mm5mm

Dimensions (L x W x H)29 x 12.4 x 25mm
Operating temperature–40°C to +85°C


Trustpilot