Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 40.61.7.012.2320 PCB Mount Relay 12VDC 16A 1NO SPST-NO

Order Code:  

50-8273

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.61.7.012.2320 Copy to clipboard
 Report an error

Discontinued

A 16A 12V DC miniature PCB relay with SPST-NO AgCdO contacts and 5mm contact pin spacing.


  • Switching voltage 250V AC
  • SPDT-CO or SPST-NO contacts
  • Choice of contact pin pitch
  • DC Sensitive coils as standard
  • 8mm Creepage and clearance distances between coil and contacts
  • Meets EN 60335-1 glow wire requirements
  • Flux proof: RT II standard, (RT III option)
  • UL, IMQ approved
Coil Resistance 300Ω
Contact Configuration SPST-NO
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 4000VA
Switching Voltage Max (AC) 250V
Width 12.4mm
Coil Current 40mA
Coil Voltage (DC) 12V
Switching Current Max 16A

Reviews


Be the first to submit a review