Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Crydom CX240D5R Solid State Relay 5A 3-15VDC

Extended range
Order Code:  

50-8357

 
Brand: Crydom MPN: CX240D5R
PCB Symbol, Footprint or 3D Model
Qty Was Unit Price (Ex VAT)
1+ £9.10   £8.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

This solid state relay provides a high breaking and high surge capacity. Features an optically separated SCR output for high switching loads in industrial applications. The pinning is compatible with Series 6 and OAC I / O modules.


  • Switching voltage 12 to 280V AC
  • Control voltage 15 to 32 V DC
  • Zero-cross output
  • SIP SSR
  • 5A Load current
Height 7.6mm
Input Current 15mA
Input Voltage 3 to 15VDC
Length 43.1mm
Mounting Type PCB
Output Type SCR
Switching Current 5A
Switching Voltage 12 to 280VAC
Width 25.4mm
Contact Configuration SPST-NO

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot