Site: Industry
Currency: GBP    
Crydom CX240D5 Solid State Relay 5A 3-15VDC

Crydom CX240D5 Solid State Relay 5A 3-15VDC

Crydom
Standard range
Order Code:

50-8356

Brand: Crydom MPN: CX240D5
Qty Was Unit Price (Ex VAT)
1+ £16.35   £15.37
5+ £16.16   £15.29
10+ £15.95   £14.64
Price per unit Ex VAT
115 in Stock, despatched in 4 days

This solid state relay provides a high breaking and high surge capacity. Features an optically separated SCR output for high switching loads in industrial applications. The pinning is compatible with Series 6 and OAC I / O modules.


  • Switching voltage 12 to 280V AC
  • Control voltage 3 to 15 V DC
  • SIP SSR
  • 5A Load current
Height 25.4mm
Input current 15mA
Input Voltage 3 to 15VDC
Length 43.1mm
Mounting Type PCB
Output Type SCR
Switching Current 5A
Switching voltage 12 to 280VAC
Width 7.6mm
Contact Configuration SPST-NO

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C