A neutral white, 4100K, 100lm surface mounting LED that has a compact design that make it suitable for high density mounting. The efficacy, long lifetime and high reliability of this LED makes it suitable for a wide range of applications, especially for lighting in confined spaces.
ANSI compliant binning
More light delivered at operating temperatures
Viewing angle 120°
Dimensions 4.61 x 3.17 x 2.10mm
Lens Ø2.61mm
Very compact design
Colour
White
Dimensions
(L x W x H) 4.61 x 3.17 x 2.10mm
Dominant Wavelength
N/A
Forward Current
1000mA
Forward Voltage
3.99V
Luminous Intensity
100lm
Power
N/A
Viewing Angle
120°
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.