Christmas Opening Hours and Delivery Dates here

TruOpto OSW4XME3C1S 3W 3.3V White Power LED Star 200lm

Order Code:

55-2249

Brand: TruOpto MPN: OSW4XME3C1S
Qty Unit Price (Ex VAT)
1+ £4.65
25+ £4.17
100+ £3.66
250+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,037 in stock, despatched same dayContact us for additional stock

These power star LEDs are high luminosity modules that are mounted on an PCB substrate. Being more energy efficient than incandescent and most halogen lamps and available in a range of colours, including white and warm white, these LEDs are ideal for a wide range of applications including: electronic signs and signals, small area illumination, back lighting and other lighting, bollards, security and garden uses, traffic signalling and beacons.


  • High luminous flux
  • Super energy efficiency
  • Long operational life
  • Superior ESD protection
  • Superior UV resistance
  • Compatible driver - 55-2218

Depending on the application for which it is used, this product may require an additional heat sink.

LED Colour White
Forward Voltage 3.3V
Forward Current 800mA
Luminosity 200lm
Dimensions ø21.3mm
Dominant Wavelength 0.31/0.33nm
Power 3W
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, December 19, 2011 | Question by: Rapid Customer | Product code: 55-2249
Q. Do you have a driver that would power this?
A. Hi Andy, yes the driveryou need is 55-2218: https://www.rapidonline.com/Ac-dc-8w-Constant-Current-LED-Driver-350ma-55-2218
Thursday, October 27, 2011 | Question by: Rapid Customer | Product code: 55-2249
Q. What colour temperature is this led i.e 6k, 10k,15k. Thank you
A. There is no colour temperature on the datasheet but it does have the chromaticity coordinates. X = 0.31 and Y = 0.33. This works out at 6650K.

Reviews

Be the first to submit a review

Trustpilot