3W High Luminosity Power LED Stars

TruOpto Brand: TruOpto
<p>These power star LEDs are high luminosity modules that are mounted on an PCB substrate. Being more energy efficient than incandescent and most halogen lamps and available in a range of colours, including white and warm white, these LEDs are ideal for a wide range of applications including: electronic signs and signals, small area illumination, back lighting and other lighting, bollards, security and garden uses, traffic signalling and beacons.</p>
  • High luminous flux
  • Super energy efficiency
  • Long operational life
  • Superior ESD protection
  • Superior UV resistance
  • Compatible driver - 55-2218
Description Image Product Buy Qty Pricing (Ex VAT) Colour Dimensions Dominant Wavelength Forward Voltage Luminous Intensity Forward Current Power Viewing Angle
TruOpto OSR5XME3C1S 3W 2.5V Red Power LED Star 80lm
TruOpto OSR5XME3C1S 3W 2.5V Red Power LED Star 80lm
Standard range
Order code: 55-2455
MPN: OSR5XME3C1S

867 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £4.97
25+ £4.41
100+ £3.90
Red ø19.9 x 1.5mm 625nm 2.5V 80lm 800mA 3W 120°
TruOpto OSG5XME3C1S 3W 3.3V Green Power LED Star 130lm
TruOpto OSG5XME3C1S 3W 3.3V Green Power LED Star 130lm
Standard range
Order code: 55-2457
MPN: OSG5XME3C1S

402 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £4.82
25+ £4.28
100+ £3.78
Green ø19.9 x 1.5mm 525nm 3.3V 130lm 800mA 3W 120°
TruOpto OSB5XME3C1S 3W 3.3V Blue Power LED Star 30lm
TruOpto OSB5XME3C1S 3W 3.3V Blue Power LED Star 30lm
Standard range
Order code: 55-2253
MPN: OSB5XME3C1S

943 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £4.79
25+ £4.30
100+ £3.77
250+ £3.60
Blue ø21.3mm 470nm 3.3V 30lm 800mA 3W 120°
TruOpto OSW4XME3C1S 3W 3.3V White Power LED Star 200lm
TruOpto OSW4XME3C1S 3W 3.3V White Power LED Star 200lm
Extended range
Order code: 55-2249
MPN: OSW4XME3C1S

1,878 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £4.65
25+ £4.17
100+ £3.66
250+ £3.49
White ø21.3mm 0.31/0.33nm 3.3V 200lm 800mA 3W 120°
TruOpto OSM5XME3C1S 3W 3.3V Warm White Power LED Star 180lm
TruOpto OSM5XME3C1S 3W 3.3V Warm White Power LED Star 180lm
Extended range
Order code: 55-2251
MPN: OSM5XME3C1S

1,024 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £4.56
25+ £4.14
100+ £3.56
250+ £3.41
White ø21.3mm 0.45/0.41nm 3.3V 180lm 800mA 3W 120°
ColourWavelengthLum. fluxIFVFVFView
(nm)typ. (lm)max. (mA)typ. (V)max. (V)angle
Red625808002.53.0120°
Pure green5251308003.34.0120°
Blue470308003.34.0120°
White0.31/0.33 *2008003.34.0120°
Warm white0.45/0.41 *1808003.34.0120°
* Chromaticity coordinates


Trustpilot