Site: Industry
Currency: GBP    
TruOpto OSR5XME3C1S 3W 2.5V Red Power LED Star 80lm

TruOpto OSR5XME3C1S 3W 2.5V Red Power LED Star 80lm

TruOpto
Standard range
Order Code:

55-2455

Brand: TruOpto MPN: OSR5XME3C1S
Qty Unit Price (Ex VAT)
1+ £4.97
25+ £4.41
100+ £3.90
Price per unit Ex VAT
867 in stock, despatched same dayAdditional quantity lead time 5 months

These power star LEDs are high luminosity modules that are mounted on an PCB substrate. Being more energy efficient than incandescent and most halogen lamps and available in a range of colours, including white and warm white, these LEDs are ideal for a wide range of applications including: electronic signs and signals, small area illumination, back lighting and other lighting, bollards, security and garden uses, traffic signalling and beacons.


  • High luminous flux
  • Super energy efficiency
  • Long operational life
  • Superior ESD protection
  • Superior UV resistance
  • Compatible driver - 55-2218

Depending on the application for which it is used, this product may require an additional heat sink.

Colour Red
Dimensions ø19.9 x 1.5mm
Dominant Wavelength 625nm
Forward Current 800mA
Forward Voltage 2.5V
Luminous Intensity 80lm
Power 3W
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews

Bright

Reviewed by: Duncan Barr - Thursday, March 6, 2014
Nice bright unit, used to flash a beam of red light at a 10:1 model engine valve.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C