Site: Industry
Currency: GBP    
TT Electronics PLC3536-03 AC-DC 8W Constant Current LED Driver 350mA

TT Electronics PLC3536-03 AC-DC 8W Constant Current LED Driver 350mA

TT Electronics
Order Code:

55-2218

Brand: TT Electronics MPN: PLC3536-03

Discontinued


This LED driver features a universal AC input and a constant current output, making it ideal for high power LED lighting applications.


  • 350mA Constant current output
  • 8W Rated power
  • Universal input range 100 to 240V AC
  • Power factor greater than 0.5
  • Screw terminals
  • Short-circuit and overheat protection
  • Rated to IP20
  • Approvals: CE, EN 61347, EN 55015, TUV
  • Power Pax type PLC3536-03
Input Power 8W
Input Voltage 110 to 240V
Output Current 350mA
Output Voltage 3 to 30V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C