Christmas Opening Hours and Delivery Dates here

TruOpto OSB5XME3C1S 3W 3.3V Blue Power LED Star 30lm

Order Code:

55-2253

Brand: TruOpto MPN: OSB5XME3C1S
Qty Unit Price (Ex VAT)
1+ £4.79
25+ £4.30
100+ £3.77
250+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
736 in stock, despatched same dayAdditional quantity lead time 5 months

These power star LEDs are high luminosity modules that are mounted on an PCB substrate. Being more energy efficient than incandescent and most halogen lamps and available in a range of colours, including white and warm white, these LEDs are ideal for a wide range of applications including: electronic signs and signals, small area illumination, back lighting and other lighting, bollards, security and garden uses, traffic signalling and beacons.


  • High luminous flux
  • Super energy efficiency
  • Long operational life
  • Superior ESD protection
  • Superior UV resistance
  • Compatible driver - 55-2218

Depending on the application for which it is used, this product may require an additional heat sink.

LED Colour Blue
Forward Voltage 3.3V
Forward Current 800mA
Luminosity 30lm
Dimensions ø21.3mm
Dominant Wavelength 470nm
Power 3W
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot