Site: Industry
Currency: GBP    
TruOpto OSG5XME3C1S 3W 3.3V Green Power LED Star 130lm

TruOpto OSG5XME3C1S 3W 3.3V Green Power LED Star 130lm

TruOpto
Standard range
Order Code:

55-2457

Brand: TruOpto MPN: OSG5XME3C1S
Qty Unit Price (Ex VAT)
1+ £4.82
25+ £4.28
100+ £3.78
Price per unit Ex VAT
402 in stock, despatched same dayAdditional quantity lead time 5 months

These power star LEDs are high luminosity modules that are mounted on an PCB substrate. Being more energy efficient than incandescent and most halogen lamps and available in a range of colours, including white and warm white, these LEDs are ideal for a wide range of applications including: electronic signs and signals, small area illumination, back lighting and other lighting, bollards, security and garden uses, traffic signalling and beacons.


  • High luminous flux
  • Super energy efficiency
  • Long operational life
  • Superior ESD protection
  • Superior UV resistance
  • Compatible driver - 55-2218

Depending on the application for which it is used, this product may require an additional heat sink.

Colour Green
Dimensions ø19.9 x 1.5mm
Dominant Wavelength 525nm
Forward Current 800mA
Forward Voltage 3.3V
Luminous Intensity 130lm
Power 3W
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C