Luxeon Rebel LXML-PL01-0030 Amber 590nm High Power LED 30lm

Standard range
Order Code:

50-8385

Brand: Luxeon Rebel LED MPN: LXML-PL01-0040 EAN-13: 2050000795756
Qty Unit Price (Ex VAT)
1+ £3.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
275 available to back orderBack-order availability date - 12/02/2025

An amber, 590nm, 30lm surface mounting LED that has a compact design that make it suitable for high density mounting. The efficacy, long lifetime and high reliability of this LED makes it suitable for a wide range of applications, especially for lighting in confined spaces.


  • ANSI compliant binning
  • More light delivered at operating temperatures
  • Viewing angle 120°
  • Dimensions 4.61 x 3.17 x 2.10mm
  • Lens Ø2.61mm
  • Very compact design
Colour Amber
Dimensions (L x W x H) 4.61 x 3.17 x 2.10mm
Dominant Wavelength 590nm
Forward Current 700mA
Forward Voltage 3.51V
Luminous Intensity 30lm
Power N/A
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot