WAGO 857-810 JUMPFLEX® Temperature Transducer Light Grey

Standard range
Order Code:

50-8479

Brand: WAGO MPN: 857-810 EAN-13: 4045454470135
Qty Unit Price (Ex VAT)
1+ £162.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
71 available to back orderBack-order availability date - 11/01/2025

This temperature signal conditioner from WAGO records signals from type J and K thermocouples and converts the temperature signal into a standard analog signal on the output side.. Configured through DIP switches.


  • Grey colour
  • CAGE CLAMP®S connection
  • Power supply 24V DC
  • Height above DIN-35 rail 97.8mm
  • Width 6mm
  • Depth 94mm
  • Manufacturer's part 857-810
  • Current Rating 0.4A
    No.of Ways 8
    Termination Push-in Cage clamp
    Voltage Rating N/A

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot