WAGO 857 Series Temperature Transducers

<P>A range of <STRONG>temperature signal conditioners</STRONG>from the <STRONG> WAGO </STRONG>857 series.</p>
  • Grey colour
  • CAGE CLAMP®S connection
  • Power supply 24V DC
  • Height above DIN-35 rail 97.8mm
  • Width 6mm
  • Depth 94mm
  • Order code50-847950-8480
    Adjustment TypeDIP switchDIP switch and software
    Ambient temperature range-25 up to +70°C-25 up to +70°C
    ConnectionSpringSpring
    Dimensions L x W x H94 x 6 x 96 mm94 x 6 x 96mm
    Input SignalThermocouplesThermocouples
    Load2kO/600O2kO/600O
    Manufacturer part no.857-810857-811
    Output signal0-20mA, 4-20mA, 0-10V, 2-10V, 0-5V, 1-5V, 0-10mA, 2-10mA0-20mA, 4-20mA, 0-10V, 2-10V, 0-5V, 1-5V, 0-10mA, 2-10mA
    Transmission error< +/- 0.1% of final value< +/- 0.1% of final value
    Supply voltage16.8V-31.2V16.8V-31.2V
    Temperature rangeType J-150 - +1200°C ·-150 - +1200°C ·
    Type K-150 - +1350°C-150 - +1350°C

    Trustpilot