Wiha 35390 VDE SoftFinish® Electric SlimFix Slotted Screwdriver Blade 4.0mm

Standard range
Order Code:

50-8487

Brand: Wiha MPN: 35390 EAN-13: 4010995353902
Qty Was Unit Price (Ex VAT)
1+ £9.74   £9.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
76 in Stock, despatched in 4 days

Thanks to its narrow design you can reach deeply-embedded screws and spring elements with this Wiha VDE SoftFinish Electric SlimFix Slotted Screwdriver.


  • Blade width 4mm
  • Blade made from high quality chrome-vanadium-molybdenum steel, thoroughly hardened and burnished
  • Protective insulation sprayed directly on to the blade, fully integrated into the blade tip
  • Ergonomic Wiha SoftFinish® multi-component handle with anti-roll grip
  • Protective insulation lets you work on components carrying voltages up to 1000 V/AC
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 211mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot