Reely Steel Gear 10 Tooth with Grubscrew 0.5M

Standard range
Order Code:

50-8791

Brand: Reely MPN: 231819
Qty Unit Price (Ex VAT)
5+ £2.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
25 in stock, despatched same dayAdditional quantity lead time 9 days

A 10-tooth steel gear with a module of 0.5.


  • Secures to shaft via 1x M3 grub screw, included
Type Pinion gear
Bore Diameter 3mm
Diameter 6mm
Material Steel
Number of Teeth 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot