Reely Module 0.5 Steel Gears

Reely Brand: Reely
<p>A wide range of steel gears with a module of 0.5.</p>
  • All gears are secured by 2x M3 grub screws except the 10 tooth gear, 50-8791, which only has 1
  • Supplied complete with grub screws
Description Image Product Buy Qty Pricing (Ex VAT) Bore Diameter Diameter Number of Teeth Type Material
Reely Steel Gear 10 Tooth with Grubscrew 0.5M
Reely Steel Gear 10 Tooth with Grubscrew 0.5M
Standard range
Order code: 50-8791
MPN: 231819

25 in stock, despatched same dayAdditional quantity lead time 9 days
5+ £2.44
3mm 6mm 10 Pinion gear Steel
Reely Steel Gear 20 Tooth with Grubscrew 0.5M
Reely Steel Gear 20 Tooth with Grubscrew 0.5M
Standard range
Order code: 50-8793
MPN: 231835

70 in Stock, despatched in 4 days
1+ £2.20
4mm 11mm 20 Pinion gear Steel
Reely Steel Gear 40 Tooth with Grubscrew 0.5M
Reely Steel Gear 40 Tooth with Grubscrew 0.5M
Standard range
Order code: 50-8795
MPN: 231851

5 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £3.79
4mm 21mm 40 Pinion gear Steel
Reely Steel Gear 60 Tooth with Grubscrew 0.5M
Reely Steel Gear 60 Tooth with Grubscrew 0.5M
Standard range
Order code: 50-8798
MPN: 231894

132 in Stock, despatched in 4 days
1+ £8.21
4mm 31mm 60 Pinion gear Steel
No. of teethBoreDiameterHub diameterHub lengthTooth lengthOrder code
103mm6mm-5mm9mm50-8791
122.3mm7mm-5mm6mm50-8799
154mm8.5mm-5mm4mm50-8792
204mm11mm9mm5mm4mm50-8793
404mm21mm10mm5mm4mm50-8795
454mm23.5mm10mm5mm4mm50-8789
604mm31mm10mm5mm4mm50-8798


Trustpilot