Reely Steel Gear 40 Tooth with Grubscrew 0.5M

Standard range
Order Code:

50-8795

Brand: Reely MPN: 231851 EAN-13: 4016138231854
Qty Unit Price (Ex VAT)
1+ £3.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

A 40-tooth steel gear with a module of 0.5.


  • Secures to shaft via 2x M3 grub screws, included
Type Pinion gear
Bore Diameter 4mm
Diameter 21mm
Material Steel
Number of Teeth 40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot